| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-162 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-000-162 |
516-056-000-162
| Heilind Number: | EDA516-056-000-162 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-162 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. With a durable construction and reliable copper alloy contact material, this connector ensures secure and efficient power and signal transmission. Featuring gold plating over nickel for optimal conductivity and corrosion resistance, it operates flawlessly in a wide temperature range from -40 to 125°C. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your electronic assemblies. Upgrade your systems with this essential component for enhanced functionality and performance.

