516-056-000-261

516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw and polarizing hardware.

Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in board-to-board PCB setups. Engineered for optimal performance, this connector features a durable construction with copper alloy contacts and gold plating over nickel, ensuring reliable conductivity in diverse operating environments. With an amperage rating of 8.5 A and a wide operating temperature range from -40 to 125 °C, it offers versatility and efficiency in various applications. Rest assured, it is fully compliant with RoHS regulations, making it an environmentally conscious choice for your projects. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-261
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-056-000-261
Gender:Receptacle
Hardware Description:Actuating Screw & Polarizing Hardware
Insulator Material:Green Diallyl Phthalate
Cover Description:Metal Cover, Top Entry

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: