| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-351 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-351 |
516-056-000-351
| Heilind Number: | EDA516-056-000-351 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-351 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission in a variety of applications. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it offers superior conductivity and corrosion resistance for long-lasting performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Rest assured, this connector is fully RoHS compliant, meeting strict environmental standards. Upgrade your electronics with this essential component for efficient and secure connectivity.

