516-056-000-402

516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.

Enhance your connectivity with our Rack & Panel Connector, designed for reliable and efficient board-to-board PCB connections. With a robust amperage rating of 8.5 A, this connector ensures secure power transmission. Crafted from durable copper alloy with gold plating over nickel, it guarantees optimal conductivity and longevity, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your electronic systems with this high-performance connector today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-402
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-000-402
Gender:Receptacle
Hardware Description:Locknut & Polarizing Hardware
Insulator Material:Grey Polycarbonate
Cover Description:No Cover Assembly

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: