516-056-000-551

516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.

Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in various electronic setups. With a robust amperage rating of 8.5 A, it ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance, even in challenging environments. Engineered for versatility, it operates flawlessly in a wide temperature range from -40 to 105 °C. Rest assured of its environmental compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-551
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-000-551
Gender:Plug
Hardware Description:Actuating Screw & Polarizing Hardware
Insulator Material:Green Polyester
Cover Description:Metal Cover, Side Entry

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: