516-056-000-611

516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.

Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for optimal durability and efficiency, this connector features a contact material of Copper Alloy with Gold plating over Nickel, ensuring reliable conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in its quality construction for seamless board-to-board connections in your PCB assemblies. Elevate your electronic projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-611
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-000-611
Gender:Receptacle
Hardware Description:Actuating Screw & Polarizing Hardware
Insulator Material:Green Polyester
Cover Description:Plastic Cover, Top Entry Standard Clamp

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: