| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-500-162 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-500-162 |
516-056-500-162
| Heilind Number: | EDA516-056-500-162 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-500-162 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in various PCB setups. Featuring durable Copper Alloy contacts with Gold over Nickel plating, this connector ensures optimal conductivity and longevity. With a contact type of Wire Hole, it offers versatile connectivity options. Operating efficiently in a wide temperature range from -40 to 125°C, it's suitable for diverse industrial environments. Trust in this high-quality connector for reliable performance in your electronic systems.

