| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-500-600 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-500-600 |
516-056-500-600
| Heilind Number: | EDA516-056-500-600 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-500-600 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic setups. Featuring durable construction with copper alloy contacts and gold over nickel plating, it ensures reliable performance even in demanding environments. With a wire hole contact type and an amperage rating of 8.5 A, this connector offers efficient power transmission. Its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse applications. Elevate your PCB connectivity with this high-quality component.

