| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-500-666 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-500-666 |
516-056-500-666
| Heilind Number: | EDA516-056-500-666 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-500-666 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for optimal power transmission, it features a durable Copper Alloy construction with Gold-plated contacts for reliable signal transfer. With a maximum amperage of 8.5 A, it ensures efficient power delivery in various applications. The Wire Hole contact type offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance even in harsh environments. Perfect for the seamless integration of PCBs, this connector is a versatile solution for your connectivity needs.

