516-056-501-155
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw.
Introducing our high-performance Rack & Panel Connector, SKU 516-056-501-155, designed for seamless board-to-board PCB connections. Engineered for optimal conductivity, this connector boasts a robust copper alloy contact material with gold plating over nickel for enhanced durability and corrosion resistance. With a high amperage rating of 8.5 A, it ensures reliable power transmission in demanding industrial environments. The innovative Taper Tail contact type facilitates easy installation and secure connections. Operating seamlessly in temperatures ranging from -40 to 125 °C, this connector is ideal for mission-critical applications where performance and longevity are paramount. Upgrade your connectivity solutions with this essential component, available now in our comprehensive range of connector products.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 516-056-501-155 |
Amperage: | 8.5 A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Contact Type: | Taper Tail |
Operating Temperature Range: | -40 - 125 °C |
SKU: | EDA516-056-501-155 |
Gender: | Plug |
Contact Tail Size: | .110" x .024" (2.79mm x 0.61mm) |
Contact Tail Length: | .245" (6.22mm) |
Hardware Description: | Actuating Screw with No Polarizing Hardware |
Insulator Material: | Green Diallyl Phthalate |
Cover Description: | Metal Cover, Side Entry |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |