516-056-501-205
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw.
Introducing our high-performance Rack & Panel Connector, the 516-056-501-205. Engineered for seamless board-to-board connections, this connector is designed to meet the demands of mission-critical applications. With a robust amperage rating of 8.5 A, it ensures reliable power transmission. The contacts, made of durable copper alloy and plated with gold over nickel, guarantee efficient signal conductivity and corrosion resistance. Featuring a Taper Tail contact type, it facilitates easy and secure installations. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is ideal for use in harsh environments. Trust in the 516-056-501-205 for dependable connectivity in your electronic systems.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 516-056-501-205 |
Amperage: | 8.5 A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Contact Type: | Taper Tail |
Operating Temperature Range: | -40 - 125 °C |
SKU: | EDA516-056-501-205 |
Gender: | Receptacle |
Contact Tail Size: | .110" x .024" (2.79mm x 0.61mm) |
Contact Tail Length: | .245" (6.22mm) |
Hardware Description: | Actuating Screw with No Polarizing Hardware |
Insulator Material: | Green Diallyl Phthalate |
Cover Description: | No Cover Assembly |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |