| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-240 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-501-240 |
516-056-501-240
| Heilind Number: | EDA516-056-501-240 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-240 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the ideal solution for seamless board-to-board PCB connectivity. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission in any application. Crafted with precision from durable Copper Alloy, and featuring Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance for long-term use. The innovative Taper Tail design facilitates easy installation, while its wide operating temperature range of -40 to 125 °C ensures stability even in harsh environments. Trust in the quality and efficiency of this essential component for your electronic systems.

