| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-355 |
516-056-501-355
| Heilind Number: | EDA516-056-501-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-355 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our innovative Rack & Panel Connector, SKU 516-056-501-355. Designed for seamless integration in board-to-board PCB setups, this connector ensures reliable power transmission at an amperage of 8.5 A. Crafted with precision from durable copper alloy, it guarantees optimal conductivity, while the gold plating over nickel contact surfaces offers enhanced corrosion resistance. With a specialized Taper Tail contact type, it ensures secure and efficient connections, even in harsh operating conditions ranging from -40 to 105 °C. Elevate your electronic systems with this essential component, available now in our Products catalog.

