516-056-501-620

516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and no hardware.

Introducing our 516-056-501-620 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Engineered for reliability, this connector boasts a robust design and premium materials, with contact pins made of durable copper alloy and plated with gold over nickel for superior conductivity and corrosion resistance. Its innovative taper tail contact type ensures secure and stable connections, even in high-vibration environments. Rated for an amperage of 8.5 A and with an operating temperature range of -40 to 105 °C, it meets the demands of diverse industrial applications. Trust in the 516-056-501-620 for efficient and dependable connectivity in your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-501-620
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Taper Tail
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-501-620
Gender:Receptacle
Contact Tail Size:.110" x .024" (2.79mm x 0.61mm)
Contact Tail Length:.245" (6.22mm)
Hardware Description:No Hardware
Insulator Material:Green Polyester
Cover Description:Plastic Cover, Side Entry Standard Clamp

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: