| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-630 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-630 |
516-056-501-630
| Heilind Number: | EDA516-056-501-630 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-630 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing the 516-056-501-630 Rack & Panel Connector, a crucial component for seamless electronic connectivity. Designed for high-performance applications, this connector boasts an impressive amperage rating of 8.5 A, ensuring reliable power transmission. Crafted with precision from Copper Alloy, it guarantees exceptional durability and conductivity. The Gold over Nickel contact plating not only enhances its longevity but also reduces signal loss, making it ideal for critical data transfer. Featuring a Taper Tail contact type, it offers easy and secure installation on PCBs. With an operating temperature range of -40 to 105 °C, it performs flawlessly in diverse environmental conditions. Trust in this connector for efficient and dependable board-to-board connections in your electronic systems.

