| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-111 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-111 |
516-056-520-111
| Heilind Number: | EDA516-056-520-111 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-111 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your rack and panel connectivity with our high-quality connector, designed for optimal performance in various applications. With a robust amperage rating of 8.5 A, it ensures reliable power transmission. Crafted from durable copper alloy with gold over nickel plating, the contacts guarantee efficient signal transfer while resisting corrosion. Featuring PC tail contact type, it offers secure and stable connections on your PCB. Operable in a wide temperature range from -40 to 125 °C, this connector is perfect for demanding environments. Upgrade your setup with this essential component for seamless and efficient connectivity.

