516-056-520-136

516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut.

Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. With a robust amperage rating of 8.5 A and durable construction featuring copper alloy contacts with gold plating over nickel, this connector ensures reliable power and signal transmission in even the harshest environments. Its PC Tail contact type offers easy and secure installation, while the wide operating temperature range of -40 to 125 °C makes it suitable for a variety of applications. Trust in this essential component to optimize your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-520-136
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:PC Tail
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-056-520-136
Gender:Plug
Contact Tail Size:.025" x .024" (0.64mm x 0.61mm)
Contact Tail Length:.215" (5.46mm)
Hardware Description:Locknut with No Polarizing Hardware
Insulator Material:Green Diallyl Phthalate
Cover Description:Plastic Cover, Top Entry Large Clamp

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: