516-056-540-232
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of electronic systems, this connector boasts superior durability and functionality. With an amperage of 8.5 A, it ensures reliable power transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the Gold over Nickel plating offers enhanced corrosion resistance. Featuring a Wire Wrap contact type, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is a versatile and essential component for your PCB and board-to-board connections. Upgrade your setup with this top-quality connector and experience efficient and reliable performance.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 516-056-540-232 |
Amperage: | 8.5 A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Contact Type: | Wire Wrap |
Operating Temperature Range: | -40 - 125 °C |
SKU: | EDA516-056-540-232 |
Gender: | Receptacle |
Contact Tail Size: | .050" x .024" (1.27mm x 0.61mm) |
Contact Tail Length: | .600" (15.24mm) |
Hardware Description: | Locknut & Polarizing Hardware |
Insulator Material: | Green Diallyl Phthalate |
Cover Description: | Plastic Cover, Top Entry Large Clamp |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |