516-056-540-265
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this connector features Wire Wrap contact type for reliable and secure connections. With a contact material of Copper Alloy and gold plating over Nickel, it ensures optimal conductivity and durability. Operating flawlessly in a wide temperature range from -40 to 125 °C, it is suitable for various industrial applications. Trust in this connector to deliver efficient power transmission with an amperage rating of 8.5 A. Elevate your connection solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 516-056-540-265 |
Amperage: | 8.5 A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Contact Type: | Wire Wrap |
Operating Temperature Range: | -40 - 125 °C |
SKU: | EDA516-056-540-265 |
Gender: | Receptacle |
Contact Tail Size: | .050" x .024" (1.27mm x 0.61mm) |
Contact Tail Length: | .600" (15.24mm) |
Hardware Description: | Actuating Screw with No Polarizing Hardware |
Insulator Material: | Green Diallyl Phthalate |
Cover Description: | Metal Cover, Top Entry |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |