516-056-540-445

516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw.

Enhance connectivity within your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this high-performance connector features wire wrap contact type and durable copper alloy construction with gold plating, ensuring reliable signal transmission. With an amperage rating of 8.5 A, it meets the demands of various applications while maintaining optimal performance. Its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Trust in this essential component for efficient and secure board-to-board connections in your PCB assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-540-445
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Wire Wrap
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-540-445
Gender:Receptacle
Contact Tail Size:.050" x .024" (1.27mm x 0.61mm)
Contact Tail Length:.600" (15.24mm)
Hardware Description:Actuating Screw with No Polarizing Hardware
Insulator Material:Grey Polycarbonate
Cover Description:Plastic Cover, Side Entry Large Clamp

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: