516-056-541-226

516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut.

Introducing our high-performance Rack & Panel Connector, designed to provide seamless and reliable connectivity in various electronic applications. With an amperage rating of 8.5 A, this connector ensures efficient power transmission. Crafted from durable Copper Alloy with a Gold over Nickel plating, it guarantees excellent conductivity and resistance to corrosion. Featuring Wire Wrap contact type, it offers secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 125 °C, it is suitable for use in diverse environments. Trust in the quality and performance of this connector for all your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-541-226
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Wire Wrap
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-056-541-226
Gender :Receptacle
Contact Tail Size :.026" x .024" (0.66mm x 0.61mm)
Contact Tail Length :.620" (15.70mm)
Hardware Description :Locknut with No Polarizing Hardware
Insulator Material :Green Diallyl Phthalate
Cover Description :Plastic Cover, Side Entry Standard Clamp

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: