516-056-541-422

516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut and polarizing hardware.

Enhance your connectivity with this high-quality Rack & Panel Connector. Designed for optimal performance, it features a durable Copper Alloy contact material with Gold over Nickel plating, ensuring reliable conductivity. With a Wire Wrap contact type, it offers secure and efficient connections for your applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component for seamless data transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-541-422
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Wire Wrap
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-541-422
Gender:Receptacle
Contact Tail Size:.026" x .024" (0.66mm x 0.61mm)
Contact Tail Length:.620" (15.70mm)
Hardware Description:Locknut & Polarizing Hardware
Insulator Material:Grey Polycarbonate
Cover Description:Plastic Cover, Side Entry Standard Clamp

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: