516-056-541-432

516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut and polarizing hardware.

Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB assembly. Featuring a durable copper alloy construction and gold plating over nickel contacts, this connector ensures reliable performance in demanding environments. With a wire wrap contact type and an amperage rating of 8.5 A, it offers secure and efficient power transmission. Operating smoothly within a wide temperature range of -40 to 105 °C, it's suitable for various industrial applications. Elevate your PCB connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-541-432
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Wire Wrap
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-541-432
Gender:Receptacle
Contact Tail Size:.026" x .024" (0.66mm x 0.61mm)
Contact Tail Length:.620" (15.70mm)
Hardware Description:Locknut & Polarizing Hardware
Insulator Material:Grey Polycarbonate
Cover Description:Plastic Cover, Top Entry Large Clamp

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: