| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-435 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-435 |
516-056-541-435
| Heilind Number: | EDA516-056-541-435 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-435 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed to streamline your electronic setups. Featuring an amperage of 8.5 A, this durable connector ensures reliable power transmission. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal conductivity and longevity. The Wire Wrap contact type offers easy and secure installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB connections with this essential component, perfect for board-to-board setups in a wide range of electronic applications.

