| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-546 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-541-546 |
516-056-541-546
| Heilind Number: | EDA516-056-541-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-546 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Our Rack & Panel Connector offers reliable and efficient connectivity for various applications. With an amperage rating of 8.5 A, it ensures secure power transmission. The contact material, made of high-quality Copper Alloy, guarantees durability and longevity. Gold plating over Nickel on the contacts enhances conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it ensures easy and secure wire termination. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Perfect for use in PCB connectors, board to board connections, and more, this connector is an essential component for your electronic projects.

