516-056-541-632

516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut and polarizing hardware.

Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. With an impressive amperage of 8.5 A, it ensures reliable power transmission in various applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in demanding environments. Featuring Wire Wrap contact type, it offers secure and efficient wire termination. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a wide range of industries. Elevate your connectivity solutions with this top-of-the-line connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-541-632
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Wire Wrap
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-541-632
Gender:Receptacle
Contact Tail Size:.026" x .024" (0.66mm x 0.61mm)
Contact Tail Length:.620" (15.70mm)
Hardware Description:Locknut & Polarizing Hardware
Insulator Material:Green Polyester
Cover Description:Plastic Cover, Top Entry Large Clamp

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: