| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-000-521 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-000-521 |
516-090-000-521
| Heilind Number: | EDA516-090-000-521 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-000-521 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in various applications, it offers reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy, it ensures optimal conductivity, while the Gold over Nickel plating adds longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connection needs. Trust in its superior quality for efficient and secure board-to-board connections.

