| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-625 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-501-625 |
516-090-501-625
| Heilind Number: | EDA516-090-501-625 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-625 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, engineered for seamless board-to-board PCB connectivity with uncompromising performance. Crafted with precision and durability in mind, this connector is designed to withstand harsh operating environments, boasting an amperage rating of 8.5 A. Each contact is meticulously constructed from high-quality copper alloy, plated with gold over nickel for superior conductivity and corrosion resistance. The innovative Taper Tail design ensures secure and efficient mating, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in any application. Elevate your PCB connectivity with this essential component, a testament to our commitment to excellence in every detail.

