| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-542-321 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-542-321 |
516-090-542-321
| Heilind Number: | EDA516-090-542-321 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-542-321 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a vital component for seamless integration in a variety of electronic systems. Designed for optimal performance, this connector boasts a high amperage rating of 8.5 A, ensuring reliable power transmission. Crafted with precision using Copper Alloy contact material and featuring Gold over Nickel plating, it guarantees excellent conductivity and durability even in challenging environments. With a convenient Wire Wrap contact type, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for all your connectivity needs. Explore the possibilities with this essential component in the ever-evolving world of electronics.

