| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-542-601 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-542-601 |
516-090-542-601
| Heilind Number: | EDA516-090-542-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-542-601 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this connector ensures reliable power and signal transmission. Featuring a durable construction with copper alloy contacts plated in gold over nickel, it guarantees excellent conductivity and corrosion resistance. The wire wrap contact type offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Trust in this connector for efficient and secure board-to-board connections.

