| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-361 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-000-361 |
516-120-000-361
| Heilind Number: | EDA516-120-000-361 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-361 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Plug style connector. The insulator is Grey DAP witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board connections, this durable connector boasts a robust amperage of 8.5 A, making it ideal for power-intensive applications. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it ensures reliable signal transmission and enhanced longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in extreme environments. Upgrade your connectivity solutions with this essential component, perfect for various industrial and electronic applications.

