| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-500-360 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-500-360 |
516-120-500-360
| Heilind Number: | EDA516-120-500-360 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-500-360 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey DAP witha top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a versatile solution for seamless board-to-board PCB connections. With a robust copper alloy construction and gold-plated contacts, it ensures reliable performance in demanding environments. Featuring a wire hole contact type, it offers easy and secure installation. Operating smoothly within a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Trust in this connector for efficient and durable connectivity in your projects.

