| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-352 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-501-352 |
516-120-501-352
| Heilind Number: | EDA516-120-501-352 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-352 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey DAP witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the perfect solution for reliable and efficient board-to-board PCB connections. Designed for optimal performance, this connector features a durable Copper Alloy contact material with Gold over Nickel plating, ensuring secure and low-resistance connectivity. Its Taper Tail contact type allows for easy installation and removal, making it ideal for high-density applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is built to withstand even the harshest environmental conditions. Trust in the quality and performance of our Rack & Panel Connector for seamless and dependable PCB connections in your electronic systems.

