| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-462 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-501-462 |
516-120-501-462
| Heilind Number: | EDA516-120-501-462 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-462 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey DAP witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in demanding industrial environments. This meticulously crafted connector boasts a superior amperage rating of 8.5 A, ensuring reliable power transmission. Its contacts are made of durable Copper Alloy with a protective Gold over Nickel plating, guaranteeing long-lasting conductivity and corrosion resistance. Featuring a Taper Tail contact type, this connector offers secure and efficient mating. With an operating temperature range of -40 to 105 °C, it excels in both extreme cold and hot conditions, making it ideal for a wide range of applications. Trust in the exceptional quality and performance of our Rack & Panel Connector for all your connectivity needs.

