| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-425 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-540-425 |
516-120-540-425
| Heilind Number: | EDA516-120-540-425 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-425 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in various applications. This high-performance connector boasts a durable construction with copper alloy contacts, ensuring reliable and efficient power transmission. The gold plating over nickel offers superior conductivity and corrosion resistance, while the wire wrap contact type facilitates easy installation. With an amperage rating of 8.5A and an operating temperature range of -40 to 105°C, this connector is perfectly suited for demanding environments. Elevate your PCB connections with this essential component in the Products/Connectors/PCB Connectors/Board To Board PCB Connectors category.

