| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-216 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-541-216 |
516-120-541-216
| Heilind Number: | EDA516-120-541-216 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-216 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector boasts a sturdy Copper Alloy construction, ensuring reliable power transfer. The Gold over Nickel plating guarantees optimal signal conductivity, while the Wire Wrap contact type simplifies installation. With an amperage rating of 8.5 A and an impressive operating temperature range of -40 to 125 °C, this connector is ideal for a wide range of applications. Elevate your connections with this essential component.

