| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-265 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-541-265 |
516-120-541-265
| Heilind Number: | EDA516-120-541-265 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-265 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration, this essential component offers maximum durability and reliability in demanding environments. Featuring wire wrap contact type with copper alloy contacts plated in gold over nickel, it ensures optimal conductivity and longevity. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it guarantees efficient performance even in extreme conditions. Ideal for various applications in the electronics industry, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Trust in its quality to streamline your connectivity needs.

