| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-542-201 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-542-201 |
516-120-542-201
| Heilind Number: | EDA516-120-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-542-201 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your setup with this high-performance Rack & Panel Connector. Designed for seamless integration, it features a durable Copper Alloy contact material with Gold plating over Nickel for optimal conductivity. Its Wire Wrap contact type ensures secure connections, while an amperage rating of 8.5 A guarantees reliable power transmission. Operating smoothly in temperatures ranging from -40 to 125°C, this connector is a versatile and essential component for various electronic applications. Upgrade your system's efficiency with this essential connector.

