| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-542-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-542-412 |
516-120-542-412
| Heilind Number: | EDA516-120-542-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-542-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Rack & Panel Connector. Designed for streamlined wire wrap installation, this connector ensures secure and reliable contact points. Constructed with durable Copper Alloy contacts plated with Gold over Nickel, it offers excellent conductivity and corrosion resistance. With an amperage rating of 8.5 A, it meets high-power demands while maintaining optimal performance. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB connections with this essential component, perfect for board to board applications.

