| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-542-416 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-542-416 |
516-120-542-416
| Heilind Number: | EDA516-120-542-416 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-542-416 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in a variety of applications. With a durable construction and high-quality materials, this connector ensures reliable performance even in demanding environments. Featuring a wire wrap contact type and gold over nickel plating, it guarantees secure and efficient connections. Operating smoothly within a wide temperature range from -40 to 105°C, it offers versatility and durability. Trust in this connector for your board to board PCB connections, and experience seamless functionality in your projects.

