| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-500-366 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-500-366 |
519-014-500-366
| Heilind Number: | EDA519-014-500-366 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-500-366 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 519-014-500-366 Rack & Panel Connector, the perfect solution for high-performance interconnectivity in electronic systems. With a robust design and durable construction, this connector is engineered to withstand even the most demanding environments. Its wire hole contact type, crafted from copper alloy with gold plating over nickel, ensures reliable and efficient signal transmission. Featuring an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for use in a wide range of applications. Whether you're designing industrial machinery, telecommunications equipment, or aerospace systems, trust in the 519-014-500-366 to deliver exceptional performance and longevity. Elevate your connectivity solutions with this essential component from our extensive range of connectors.

