| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-014-542-306 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-014-542-306 |
519-014-542-306
| Heilind Number: | EDA519-014-542-306 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-014-542-306 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 14 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC with no cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in a variety of applications. Engineered for reliability, it boasts a robust construction featuring copper alloy contacts with gold plating over nickel, ensuring optimal conductivity and corrosion resistance. With a versatile wire wrap contact type, it offers easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in both standard and challenging environments. Trust in its 8.5A amperage rating for dependable power transmission. Elevate your connectivity solutions with this essential component, a must-have in any electronic assembly toolkit.

