519-036-000-406

Heilind Number:EDA519-036-000-406
Manufacturer:EDAC
Manufacturer Number:519-036-000-406
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

519 Series Rack & Panel Connector with 36 empty contact slots in a Receptacle style connector. The insulator is Grey PC with no cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 519-036-000-406
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA519-036-000-406

Detailed Description

Introducing our 519-036-000-406 Rack & Panel Connector, the epitome of reliability and performance in the world of PCB connectivity. This meticulously engineered connector boasts an impressive amperage rating of 8.5 A, making it ideal for high-power applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance, ensuring long-lasting functionality even in harsh environments. With an operating temperature range of -40 to 105 °C, it's perfectly suited for use in a wide range of industries. Whether you're designing cutting-edge electronics or upgrading existing systems, trust in the 519-036-000-406 to deliver seamless and dependable connections every time. Elevate your projects with the pinnacle of quality and performance in board-to-board and rack & panel connectivity.