| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-415 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-415 |
519-036-000-415
| Heilind Number: | EDA519-036-000-415 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-415 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connections in any industrial setting. With an impressive amperage rating of 8.5 A, this connector ensures reliable power transmission even in demanding applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance and excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for use in extreme environments. Trust in the quality and efficiency of our Rack & Panel Connector to streamline your connectivity needs and elevate your production processes.

