| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-332 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-332 |
519-036-501-332
| Heilind Number: | EDA519-036-501-332 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-332 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-501-332, designed for seamless board-to-board PCB connectivity in a variety of industrial applications. With a durable copper alloy construction and gold over nickel plating, this connector ensures reliable and efficient power transmission, even in harsh environments. Featuring a taper tail contact type, it offers secure and stable connections, withstanding temperatures ranging from -40 to 105°C. Trust in the quality and durability of this connector for all your electronic assembly needs.

