| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-451 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-451 |
519-036-501-451
| Heilind Number: | EDA519-036-501-451 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-451 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-501-451 Rack & Panel Connector, a high-performing solution for seamless board-to-board connections. Designed for optimal efficiency, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring impeccable signal transmission and longevity. With a maximum amperage of 8.5 A, it's suitable for a wide range of applications. The innovative Taper Tail contact type enhances ease of installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Trust in this connector for superior performance in your PCB assembly projects.

