519-036-520-455
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw.
Introducing our 519-036-520-455 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. With an amperage rating of 8.5 A, this connector ensures reliable power transmission in demanding industrial environments. Crafted from durable copper alloy with gold plating over nickel, it guarantees optimal conductivity and corrosion resistance. The PC Tail contact type facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in extreme conditions. Trust in the quality and performance of this connector for your critical PCB connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 519-036-520-455 |
Amperage: | 8.5 A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Contact Type: | PC Tail |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA519-036-520-455 |
Gender: | Receptacle |
Contact Tail Size: | .025" x .024" (0.64mm x 0.61mm) |
Contact Tail Length: | .215" (5.46mm) |
Hardware Description: | Actuating Screw with No Polarizing Hardware |
Insulator Material: | Polycarbonate UL 94V-0 |
Cover Description: | Metal Cover, Side Entry |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |