| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-520-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-520-461 |
519-036-520-461
| Heilind Number: | EDA519-036-520-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-520-461 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-520-461 Rack & Panel Connector, a premium solution for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector boasts an amperage rating of 8.5 A, making it ideal for high-power applications. Crafted with precision, the contacts are made of durable copper alloy with a gold over nickel plating, ensuring reliable conductivity and corrosion resistance. Featuring PC Tail contact type, it offers easy installation and secure connections. Designed to excel even in harsh environments, it has an operating temperature range of -40 to 105 °C. Trust in this connector to deliver exceptional quality and performance in all your PCB assembly projects.

