| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-315 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-315 |
519-036-540-315
| Heilind Number: | EDA519-036-540-315 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-315 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our 519-036-540-315 Rack & Panel Connector. Designed for high-performance applications, this connector boasts a robust construction and reliable functionality. With an amperage rating of 8.5 A, it ensures efficient power delivery. The contact material is made of durable Copper Alloy, plated with Gold over Nickel for enhanced conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it guarantees secure and stable connections. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its quality and performance to streamline your PCB board-to-board connections with ease. Explore more in our comprehensive range of connectors under the Products category.

