| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-540-446 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-540-446 |
519-036-540-446
| Heilind Number: | EDA519-036-540-446 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-540-446 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-540-446, designed for seamless board-to-board PCB connectivity in even the most demanding industrial environments. With an impressive amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it guarantees optimal conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it facilitates secure and efficient wire termination. Engineered to excel in extreme conditions, it boasts an operating temperature range of -40 to 105°C. Trust in this connector for robust and dependable connections in your PCB assemblies. Explore more of our top-quality connectors in the Products section.

